Siemens 3RH2 Contactor Relay 4NC + 4NO, 10 A Contact Rating, 110 V ac, SIRIUS
- N° de stock RS:
- 154-404
- Référence fabricant:
- 3RH2244-4AK60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
80,60 €
(TVA exclue)
97,53 €
(TVA incluse)
- N° de stock RS:
- 154-404
- Référence fabricant:
- 3RH2244-4AK60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Contact Current Rating | 10 A | |
| Range | SIRIUS | |
| Series | 3RH2 | |
| Normal State Configuration | 4NC + 4NO | |
| Control Voltage | 110 V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Contact Current Rating 10 A | ||
Range SIRIUS | ||
Series 3RH2 | ||
Normal State Configuration 4NC + 4NO | ||
Control Voltage 110 V ac | ||
- Pays d'origine :
- DE
The Siemens Contactor Relay is a high performance device designed for versatile control circuit applications. It supports a wide range of voltage ratings, making it suitable for various industrial environments. Its robust construction ensures durability, while its compact design allows easy integration into control panels. The contactor also features a commendable Global Warming Potential rating, reflecting its eco friendly credentials.
AC and DC compatible
Wide temperature range
Up to 10 million cycles
Versatile mounting options
Meets international safety standards
Multiple auxiliary contact configurations
High switching frequencies
Robust environmental protection
Wide temperature range
Up to 10 million cycles
Versatile mounting options
Meets international safety standards
Multiple auxiliary contact configurations
High switching frequencies
Robust environmental protection
Liens connexes
- Siemens 3RH2 Contactor Relay 4NC + 4NO 220 V ac, SIRIUS
- Siemens 3RH2 Contactor Relay 6NC + 2NO 110 V ac, SIRIUS
- Siemens 10A Contact Rating, 48V dc
- Siemens 10A Contact Rating, 250V dc
- Siemens 10A Contact Rating, 110V ac
- Siemens 10A Contact Rating, 110V dc
- Siemens 10A Contact Rating, 220V ac
- Siemens 10A Contact Rating, 208V ac