Schneider Electric TeSyS K Surge Suppressor for use with LC Series, LP series, CA series

Sous-total (1 unité)*

14,15 €

(TVA exclue)

17,12 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 21 unité(s) expédiée(s) à partir du 07 novembre 2026
  • Plus 53 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +14,15 €

*Prix donné à titre indicatif

N° de stock RS:
229-5799
Référence fabricant:
LA4KE1UG
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

LC Series, LP series, CA series

Standards/Approvals

No

Series

TeSyS K

Statut RoHS : Exempté

Pays d'origine :
ID

Schneider Electric LA4K Series Surge Suppressor, 230V Voltage Rating, Clip-On Mounting Type - LA4KE1UG


This surge suppressor is designed for robust voltage protection in automation and industrial applications. With a voltage rating of 230V, it utilises advanced varistor technology to offer reliable performance. The compact dimensions include a height of 26mm, width of 6mm, and depth of 22mm, enabling easy integration into various systems. This product is compatible with CA, LC, and LP Series devices, making it a versatile choice for electrical installations.

Features & Benefits


• Utilises varistor technology for peak voltage limiting

• Compatible with multiple series for broad applications

• Clip-on mounting for easy installation and maintenance

• Local LED indicator for system status monitoring

• Operates effectively within -25 to 50°C ambient temperature

• Designed to meet international standards for safety and reliability

Applications


• Used for surge protection in CA Series devices

• Designed for compatibility with LC Series systems

• Ideal for use with LP Series components

• Effective in industrial environments requiring surge protection

• Suitable for enhancing electrical system resilience against voltage spikes

How does the varistor technology enhance device protection?


The varistor technology limits peak voltage exposure, effectively safeguarding connected devices from transient overvoltage events. This ensures that sensitive components operate within safe voltage ranges, thereby prolonging their lifespan and reliability.

What ambient conditions can this suppressor withstand?


This product operates efficiently in ambient temperatures ranging from -25 to 50°C, ensuring protection across various environmental conditions, which is ideal for industrial applications.

Can the suppressor be easily integrated into existing systems?


Yes, the clip-on mounting type allows for quick installation onto compatible devices, facilitating seamless incorporation into existing systems without extensive modifications.

What indicators are available for monitoring device status?


The built-in local LED provides a clear visual indication of operational status, enabling users to quickly assess whether the surge suppressor is functioning correctly at a glance.

What measures are in place to ensure compliance with industry standards?


This surge suppressor meets several international standards including UL, CSA, and EN/IEC, ensuring it adheres to safety guidelines and performance requirements essential for reliable operation in various applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.