Schneider Electric TeSyS K Surge Suppressor for use with TeSys K Series

Sous-total (1 unité)*

14,44 €

(TVA exclue)

17,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 10 novembre 2026
  • Plus 44 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +14,44 €

*Prix donné à titre indicatif

N° de stock RS:
279-5564
Référence fabricant:
LA4KA1U
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

TeSys K Series

Standards/Approvals

UL 60947-5-1, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1

Series

TeSyS K

Pays d'origine :
ID

Schneider Electric TeSys Series Surge Suppressor, For Use With TeSys K Series - LA4KA1U


This surge suppressor provides transient suppression and EMI/RFI damping for motor-control equipment, designed to integrate with TeSys K motor starter assemblies. It functions as a clip-on accessory for front-side mounting, protecting control circuits across a wide control-voltage range while offering local LED indication for status.

Features & Benefits


• 110 to 250V control voltage supports varied supply systems
• Maximum Peak withstand up to 3 times control voltage limits spikes
• RC circuit design reduces electromagnetic interference and ringing
• Clip-on mounting enables fast addition to existing equipment
• LED local indication delivers immediate Visual status
• IP2X protection allows safe access during panel checks

Applications


• Suitable for suppression on TeSys K contactor control coils
• Used with motor starters in automation panels
• Ideal for retrofit EMI/RFI reduction on control circuits
• Can be used for transient protection in industrial relay bays
• Suitable for replacement of degraded suppressors in motor-control assemblies

What mounting method is required to install the unit?


It clips onto the front side of compatible control devices, permitting tool-free attachment where panel access is available.

How is environmental durability addressed for workshop conditions?


The unit carries a protective treatment rated TC for resistance to humidity and temperature stress and meets IP2X for Basic ingress protection.

How are multiple units supplied for installation teams?


The product is offered in a set quantity, packaged to support small spares kits for maintenance operations.

What certifications confirm electrical safety standards compliance?


It is certified to EN/IEC 60947-5-1 and listed by recognised certification bodies for conformity with switchgear control-device requirements.

What temperature ranges apply during storage and operation?


The device is specified for operation down to -25°C up to 50°C and may be stored between -50°C and 80°C.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.