- N° de stock RS:
- 134-8243
- Référence fabricant:
- 800F-MX01S
- Fabricant:
- Allen Bradley
138 En stock, livraison sous 1 jour(s) (stock Europe)
6 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
14,67 €
(TVA exclue)
17,75 €
(TVA incluse)
Unité | Prix par unité |
1 + | 14,67 € |
- N° de stock RS:
- 134-8243
- Référence fabricant:
- 800F-MX01S
- Fabricant:
- Allen Bradley
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Contact Blocks
Screw terminations
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.
CE Marked in compliance to relevant European Directive
Note
Allen Bradley Contact Block and Holder, NC Contacts, Screw Termination - 800F-MX01S
Looking for a switching solution for your industrial push buttons? Choose this contact block from Rockwell Automation's Allen Bradley range. Its durable thermoplastic housing offers resistance to corrosion and mechanical impact, so you can use it in demanding industrial environments. This material also serves as an insulator to protect you against the risk of electric shocks. The unit comes with its own holder for quick and easy installation. You'll find this component used with human-machine interfaces (HMI) and on safety-equipment control panels.
Integrated cartridge fuse for protection against short circuits
690V rated insulation voltage makes it suitable for heavy-duty applications
Maximum tightening torque of 0.9Nm ensures a secure connection
Wide operating temperature range of -25°C to +70°C for use in challenging conditions
690V rated insulation voltage makes it suitable for heavy-duty applications
Maximum tightening torque of 0.9Nm ensures a secure connection
Wide operating temperature range of -25°C to +70°C for use in challenging conditions
Standards and Certifications
CE (Conformitè Europëenne)
UL (Underwriters' Laboratories)
CSA (Canadian Standards Association)
CCC (Chinese Standards)
UL (Underwriters' Laboratories)
CSA (Canadian Standards Association)
CCC (Chinese Standards)
How do I install this contact block?
This contact block is easy to install. Simply attach it via its holder to the equipment panel with a screwdriver and connect the power cables to its terminal points.
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Spécifications
Attribut | Valeur |
---|---|
Block Type | Contact Block |
Voltage Rating | 24 V, 120 V, 240V |
Series | 800F |
Contact Configuration | 1NC |
Terminal Type | Screw |
- N° de stock RS:
- 134-8243
- Référence fabricant:
- 800F-MX01S
- Fabricant:
- Allen Bradley