Allen Bradley Latch for use with 800F Series, 800F-ALP

Sous-total (1 unité)*

3,19 €

(TVA exclue)

3,86 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 274 unité(s) prête(s) à être expédiée(s)
  • Plus 361 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3,19 €

*Prix donné à titre indicatif

N° de stock RS:
511-8291
Référence fabricant:
800F-ALP
Fabricant:
Allen Bradley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Allen Bradley

Product Type

Latch

For Use With

800F Series

Standards/Approvals

No

Statut RoHS : Exempté

Retaining Latches


Use to retain a pushbutton, pilot light or E-Stop to a panel

A choice of materials - plastic or metal

Patented rotating collar for easy installation and removal

30 x 40mm mounting matrix

Can be easily installed and removed by hand

800F Series Pushbuttons & Indicators


The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.

The 800F range covers the following products:

• Illuminated/non-illuminated push-buttons and mushroom operators

• Pilot lights LED operated

• Selector, toggle, multi-function and key selector switches (2 and 3 positions)

• Custom laser engraving for pushbutton caps and diffusers

• Single turn potentiometer assembly

• Emergency stop push-buttons including the unique self-monitoring contact block

• Low front of panel profile

• Selection of silicone boots are available

• Plastic enclosures

• Metal operators offer ruggedness and durability

Liens connexes