Allen Bradley Latch for use with 800F Series, 800F-ALM
- N° de stock RS:
- 511-8308
- Référence fabricant:
- 800F-ALM
- Fabricant:
- Allen Bradley
Sous-total (1 unité)*
4,09 €
(TVA exclue)
4,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 179 unité(s) prête(s) à être expédiée(s)
- Plus 301 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 511-8308
- Référence fabricant:
- 800F-ALM
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Product Type | Latch | |
| For Use With | 800F Series | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Product Type Latch | ||
For Use With 800F Series | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Allen Bradley Latch For Use With 800F Series - 800F-ALM
This Allen Bradley latch from Rockwell Automation is designed for use with the 800F series of switches for holding push buttons, pilot lights or emergency-stop buttons in place. It has industry-standard 22mm fixing hole requirements, making it simple to mount on a panel. A patented rotating collar and a 30 x 40mm mounting matrix are on hand to make installation and removal quick. The latch is designed for manual set-up, so there's no need for any specialised tools when installing it. Its rugged metal material has an anodised plating finish for excellent resistance to corrosion. This makes it a robust and long-lasting choice for use in harsh industrial environments.
Features and Benefits
• Chemical-resistant for use in demanding environments
• Manufactured using state-of-the-art solid modelling techniques for precision and durability
Standards and Certifications
• CE (Conformité Européenne)
• CSA (Canadian Standards Association)
• UL (Underwriters' Laboratories)
• CCC (Chinese Standard)
How do I mount this latch with other accessories?
The latch fixes onto the back of your panel and fits into a contact block or enclosure. Use a mounting ring and legend to secure your indicator or push button to the front of the panel.
Retaining Latches
Use to retain a pushbutton, pilot light or E-Stop to a panel
A choice of materials - plastic or metal
Patented rotating collar for easy installation and removal
30 x 40mm mounting matrix
Can be easily installed and removed by hand
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Liens connexes
- Allen Bradley Latch for use with 800F Series, 800F-ALP
- Allen Bradley Push Button Cap for Use with 800F Series
- Allen Bradley Legend Holder for Use with 800F Series
- Allen Bradley Legend Plate for Use with 800F Series
- Allen Bradley Blank Label for Use with 800F Series
- Allen Bradley 800F Series Push Button
- Allen Bradley 800F Series, 1 NO
- Allen Bradley 800F Series, 1 NC