PREVOST 16bar Shut Off Valve, 20mm outside diameter
- N° de stock RS:
- 219-4544
- Référence fabricant:
- PPS1 RSI20
- Fabricant:
- PREVOST
Sous-total (1 unité)*
29,14 €
(TVA exclue)
35,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 8 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 29,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 219-4544
- Référence fabricant:
- PPS1 RSI20
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Pipe Outside Diameter 2 | 20mm | |
| Connector Type | SHUT OFF VALVE FOR PIPE | |
| Pipe Outside Diameter | 20mm | |
| Maximum Operating Pressure | 16bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Pipe Outside Diameter 2 20mm | ||
Connector Type SHUT OFF VALVE FOR PIPE | ||
Pipe Outside Diameter 20mm | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- Pays d'origine :
- IT
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Liens connexes
- PREVOST 16bar Aluminium G 1/2 Shut Off Valve, 20mm outside diameter
- PREVOST 16bar Aluminium R 1/2 Shut Off Valve, 20mm outside diameter
- PREVOST 16bar Aluminium Shut Off Valve, 25mm outside diameter
- PREVOST 16bar Aluminium Shut Off Valve, 32mm outside diameter
- PREVOST 16bar Aluminium Shut Off Valve, 40mm outside diameter
- PREVOST 16bar Aluminium R1 Shut Off Valve, 34mm outside diameter
- PREVOST 16bar Aluminium G1 Shut Off Valve, 32mm outside diameter
- PREVOST 16bar Aluminium R 3/4 Shut Off Valve, 25mm outside diameter