- N° de stock RS:
- 219-4552
- Référence fabricant:
- PPS1 RSIF3234
- Fabricant:
- PREVOST
En cours d'approvisionnement - expédition le 11/06/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
45,30 €
(TVA exclue)
54,81 €
(TVA incluse)
Unité | Prix par unité |
1 + | 45,30 € |
- N° de stock RS:
- 219-4552
- Référence fabricant:
- PPS1 RSIF3234
- Fabricant:
- PREVOST
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
PREVOST PIPING SYSTEM
100 % aluminium
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
-The PREVOST PIPING SYSTEM compressed air network range is compact, lightweight and corrosive resistant with all aluminium fittings.
The system's installation is quick and easy, then can be pressurized immediately.
-Pipes are firmly held in the fitting using the PPS Grip Concept.
This new concept is based on a stainless steel ring with teeth that penetrate the aluminium. The new contoured and lubricated seal design guarantees a leak free performance.
Spécifications
Attribut | Valeur |
---|---|
Pipe Outside Diameter 2 | 32mm |
Connection Thread Size | G1 |
Material | Aluminium |
Connector Type | SHUT OFF VALVE MALE THREAD FOR PIPE |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |