Transair 16 Bar Glass Fibre Reinforced PA Bracket Assembly, 25mm outside diameter
- N° de stock RS:
- 214-3188
- Référence fabricant:
- 6662 50 25
- Fabricant:
- Transair
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 214-3188
- Référence fabricant:
- 6662 50 25
- Fabricant:
- Transair
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
| Marque | Transair | |
| Pipe Outside Diameter 2 | 25mm | |
| Material | Glass Fibre Reinforced PA | |
| Maximum Operating Pressure | 16 Bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Transair | ||
Pipe Outside Diameter 2 25mm | ||
Material Glass Fibre Reinforced PA | ||
Maximum Operating Pressure 16 Bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- Pays d'origine :
- FR
The Parker Transair 6661 series drop bracket has a female thread quick assembly variation with diameter of 25mm to 50mm. This bracket eliminates the need for extra fittings due to the orientation of openings. Only a drill and a drilling jig are needed to install a drop bracket.
Full bore design
Non-flammable materials
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
Liens connexes
- Transair 16 Bar Glass Fibre Reinforced PA Bracket Assembly, 16.5mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Bracket Assembly, 25mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA G1/2 Bracket Assembly
- Transair 16 Bar Glass Fibre Reinforced PA Fitting
- Transair 16 Bar Glass Fibre Reinforced PA Equal Tee
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 67mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting, 45mm outside diameter