Transair 16 Bar Glass Fibre Reinforced PA G1/2 Bracket Assembly
- N° de stock RS:
- 214-3183
- Référence fabricant:
- 6661 25 21
- Fabricant:
- Transair
Offre groupée disponible
Sous-total (1 paquet de 10 unités)*
373,50 €
(TVA exclue)
451,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 10 unité(s) expédiée(s) à partir du 25 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 - 40 | 37,35 € | 373,50 € |
| 50 - 90 | 35,856 € | 358,56 € |
| 100 + | 34,362 € | 343,62 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-3183
- Référence fabricant:
- 6661 25 21
- Fabricant:
- Transair
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
| Marque | Transair | |
| Connection Thread Size | G1/2 | |
| Material | Glass Fibre Reinforced PA | |
| Maximum Operating Pressure | 16 Bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Transair | ||
Connection Thread Size G1/2 | ||
Material Glass Fibre Reinforced PA | ||
Maximum Operating Pressure 16 Bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- Pays d'origine :
- FR
The Parker Transair 6661 series drop bracket has a female thread quick assembly variation with diameter of 25mm to 16.5mm. This bracket eliminates the need for extra fittings due to the orientation of openings. Only a drill and a drilling jig are needed to install a drop bracket.
Full bore design
Non-flammable materials
Non-flammable materials
This fitting is only compatible with the aluminium pipes of the same brand.
Liens connexes
- Transair 16 Bar Glass Fibre Reinforced PA G1/2 Bracket Assembly
- Transair 16 Bar Glass Fibre Reinforced PA Bracket Assembly, 25mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Bracket Assembly, 16.5mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Fitting
- Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 34mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA R1/2 Fitting, 44.5mm outside diameter
- Transair 16 Bar Glass Fibre Reinforced PA Elbow Connector
- Transair 16 Bar Glass Fibre Reinforced PA Equal Tee