RS PRO 42 Cell Polystyrene Compartment Box, 190 mm x 272mm x 250 mm
- N° de stock RS:
- 158-9346
- Fabricant:
- RS PRO
Sous-total (1 unité)*
242,71 €
(TVA exclue)
293,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 2 unité(s) expédiée(s) à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 242,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 158-9346
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | Compartment Box | |
| Number of Compartments | 42 | |
| Height | 190mm | |
| Width | 272mm | |
| Depth | 250mm | |
| Adjustable Compartments | No | |
| Material | Polystyrene | |
| Foam | Yes | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Compartment Box | ||
Number of Compartments 42 | ||
Height 190mm | ||
Width 272mm | ||
Depth 250mm | ||
Adjustable Compartments No | ||
Material Polystyrene | ||
Foam Yes | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
RS PRO Micro-Component Compartment Box with Phials
These RS PRO boxes are ideal for the storage of Surface Mount Devices and are available in two sizes of single layer, with 60 or 130 clear plastic phials. The boxes are manufactured from high impact polystyrene, with a foam insert in the base to secure the phials. The transparent lid means you can easily view all the parts inside and identify what is needed without opening the lid.
Options available are:
101-6539 - Micro-component storage box with 60 phials
101-6551 - Micro-component storage box with 130 phials
Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.
Features include:
Box with mini containers - either 60 or 130
Hinged clear lid with grey base
Non-conductive plastic
Foam insert
Individual compartments with clear lids
Ideal for passive components
Typical Applications
These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting surface mount devices. Compartment boxes are an ideal solution for storing items as they are adjustable and can also be stored away neatly in a drawer if required.
Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
FAQs
Does this storage box come with a lid?
Yes, this assortment case has a lid.
Liens connexes
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm
- RS PRO 60 Cell Grey Polystyrene Compartment Box, 30 mm x 122mm x 161 mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 36 mm x 210mm x 105 mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Phoenix Contact 24 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45 mm x 250mm x 170 mm
- Phoenix Contact 18 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
