TE Connectivity, LGH Compact Power Connector Socket, Cable Termination, 10 kV

Sous-total (1 unité)*

221,53 €

(TVA exclue)

268,05 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 18 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +221,53 €

*Prix donné à titre indicatif

N° de stock RS:
481-570
Référence fabricant:
4-830611-8
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Plug/Socket

Socket

Voltage Rating

10 kV

Gender

Female

Termination Method

Cable

Series

LGH

Pays d'origine :
US
The TE Connectivity Lead assembly is engineered for robust performance in demanding applications, offering dependable connectivity with an operating voltage of 10000 VDC. Designed specifically for wire-to-wire connections, it harmonises seamlessly with 16 AWG wire, ensuring optimal electrical characteristics. Its pre-terminated design eases installation, reducing assembly time without compromising reliability. The assembly operates effectively across a temperature range of -55 to 125 °C, making it suitable for a multitude of environments. With no requirement for sealing, this product remains simple yet effective, catering to various industrial needs while providing trustworthy performance under diverse conditions.

Designed for optimal connectivity in high-voltage applications
Pre-terminated configuration simplifies installation and enhances efficiency
Wide operating temperature range accommodates harsh environments
Compatible with standard wire sizes to ensure versatility
No sealing requirement allows for straightforward assembly
Constructed to meet stringent electrical performance standards

Liens connexes