TE Connectivity, LGH Compact Power Connector Cable, 30kV dc
- N° de stock RS:
- 479-899
- Numéro d'article Distrelec:
- 303-34-815
- Référence fabricant:
- 3-839565-1
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
540,00 €
(TVA exclue)
653,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 05 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 540,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 479-899
- Numéro d'article Distrelec:
- 303-34-815
- Référence fabricant:
- 3-839565-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Compact Power Connector | |
| Voltage | 30kV dc | |
| Connector Gender | Female | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016 | |
| Series | LGH | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Compact Power Connector | ||
Voltage 30kV dc | ||
Connector Gender Female | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016 | ||
Series LGH | ||
The TE Connectivity 1 Position Circular Power Connector is meticulously engineered for exceptional performance in demanding applications. With a robust lead assembly designed to handle an impressive operating voltage of 30,000 VDC, this connector is optimised for reliability in high-power environments. Its 16 AWG wire-to-wire configuration ensures superior connectivity while facilitating seamless integration with various wire and cable types. Operating efficiently across a wide temperature range of -55 to 125 °C, this connector guarantees durability in extreme conditions. The socket contact type enhances connection stability, making it a preferred choice for professionals seeking dependable solutions in electrical assembly.
Designed for high-performance applications requiring robust connectivity
Optimised for a wide temperature range to withstand severe environmental conditions
Incorporates a socket contact type for enhanced reliability and stability
Boasts a lead assembly configuration for easy integration into existing systems
Provides a seamless wire-to-wire connection to facilitate efficient power transfer
Compliant with EU RoHS and other environmental regulations for responsible use
