M5Stack Mini GPS/BDS Unit AT6558, MAX2659 GPS GPS Board for M5Stack UART U032
- N° de stock RS:
- 230-5137
- Numéro d'article Distrelec:
- 301-72-533
- Référence fabricant:
- U032
- Fabricant:
- M5Stack
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 230-5137
- Numéro d'article Distrelec:
- 301-72-533
- Référence fabricant:
- U032
- Fabricant:
- M5Stack
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
| Marque | M5Stack | |
| RF Technology | GPS | |
| Classification | GPS Module | |
| Technology | GPS | |
| Kit Classification | GPS Board | |
| For Use With | M5Stack UART | |
| Featured Device | AT6558, MAX2659 | |
| Kit Name | Mini GPS/BDS Unit | |
| Sélectionner tout | ||
|---|---|---|
Marque M5Stack | ||
RF Technology GPS | ||
Classification GPS Module | ||
Technology GPS | ||
Kit Classification GPS Board | ||
For Use With M5Stack UART | ||
Featured Device AT6558, MAX2659 | ||
Kit Name Mini GPS/BDS Unit | ||
- Pays d'origine :
- CN
The M5Stack GPS is an M5Stack Unit that integrates a AT6558 navigation chip and a MAX2659 amplification chip which is used for amplifying the antenna signal. AT6558 is an high performance chip that supports many types of satellite navigation systems, able to receive satellite signals on 56 channels GNSS signal from 6 satellite navigation system, joint location, navigation, timing and more. The module is able to obtain accurate global location information, quick and accurate positioning for anywhere in the city, in the canyon, under the overhead and inside the car. The module can be widely used in vehicle monitoring, bus reporting, car navigation, onboard navigation, notebook navigation and other products.
Support single sy stem positioning of BDS/GPS/GLONASS satellite nav igation sy stems, or multi-sy stem joint positioning in any combination
Support D-GNSS dif f erential positioning
Two Lego-compatible holes
Support D-GNSS dif f erential positioning
Two Lego-compatible holes
Liens connexes
- M5Stack COM.GPS EO-M8N GPS GPS Board for M5Stack UART M031-G
- M5Stack COM GSM SIM800C GSM Module for M5Stack UART M031- D
- M5Stack COM.Zigbee CC2630F128 ZigBee Gateway Module for M5Stack UART M031-Z
- M5Stack UHF-RFID JRD-4035 RFID Module for M5Stack UART U107
- M5Stack COM.LTE(4G) SIM7600G LTE Module for M5Stack UART M031- A
- M5Stack GoPlus2 SIM7020G RF Transceiver IoT Module for M5Stack UART M031- B
- M5Stack RF433T SYN115 RF Transmitter Module for M5Stack UART 433.92 MHz U114
- MOXA ANT-GNSS-CSM-02-3m Dome Omni-Directional GPS Antenna with SMA Connector GPS BDS