M5Stack COM.GPS EO-M8N GPS GPS Board for M5Stack UART M031-G

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
230-5121
Référence fabricant:
M031-G
Fabricant:
M5Stack
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

M5Stack

Classification

GPS Module

RF Technology

GPS

Technology

GPS

Kit Classification

GPS Board

For Use With

M5Stack UART

Featured Device

EO-M8N

Kit Name

COM.GPS

Pays d'origine :
CN
The M5Stack COM.GPS is a satellite positioning module in the M5Stack stacking module series. It is developed based on the NEO-M8N module and is equipped with an active antenna. The NEO-M8 can spend a small amount of time, conduct high-sensitivity acquisition, and keep the system low power consumption. NEO-M8N integrates the 72-channel u-blox M8 GNSS engine, supports multiple GNSS systems: BeiDou, Galileo, GLONASS, GPS / QZSS, allowing simultaneous reception 3 Data from a GNSS system. Programmable FLASH is integrated inside the module, which can read and write data. The module's high sensitivity, small static drift, low power consumption and compact size are very suitable for applications in vehicles, handheld devices such as PDAs, vehicle monitoring, mobile phones, cameras and other mobile positioning systems. The UART communication protocol is used between the M5Core and the GPS module, and the serial port connection pins can be modified through the dial switch on the back.

Antenna ty pe: external GPS antenna
External antenna port: SMA
Can receiv e data f rom 3 GNSS sy stems at the same time
Horizontal position accuracy : minimum 2.5m
GPS module (NEO-M8N) built-in f lash memory, throughu -center-just-f or-Windowsupgrade f irmware
Protocol: NMEA, UBX, RTCM
Industry leading -167dBm sensitiv ity

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.