Stanley 300 mm Combination Square
- N° de stock RS:
- 555-805
- Référence fabricant:
- 0-46-151
- Fabricant:
- Stanley
Sous-total (1 unité)*
48,52 €
(TVA exclue)
58,71 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 12 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 48,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 555-805
- Référence fabricant:
- 0-46-151
- Fabricant:
- Stanley
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
| Marque | Stanley | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Combination Square | |
| Rule Length | 300mm | |
| Head Material | Cast Iron | |
| Height | 148mm | |
| Length | 350mm | |
| Width | 25mm | |
| Weight | 490g | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Stanley | ||
Unit of Measure Imperial/Metric | ||
Product Type Combination Square | ||
Rule Length 300mm | ||
Head Material Cast Iron | ||
Height 148mm | ||
Length 350mm | ||
Width 25mm | ||
Weight 490g | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT Combination Square 300mm is a versatile tool designed for precision and ease of use. Available in both 300mm/12 inch and 300mm sizes, it features a blade etched with both imperial and metric graduations. This tool can be used as a try and mitre square, depth or height gauge, and spirit level, making it perfect for a wide range of measuring and marking tasks. Its durable construction ensures long-lasting performance, and the engraved blade offers easy readability for accurate measurements every time.
Cast iron professional combination square for accuracy & long life
Class I accuracy
Machined on all faces for accuracy
Liens connexes
- Stanley 300 mm Combination Square
- Starrett 300 mm Combination Square
- Vogel 300 mm Combination Square
- Stanley 200 mm Imperial/Metric False Carpenter Square
- RS PRO 300 mm Combination Square, Steel
- Teng Tools 300 mm Combination Square, Steel
- Bahco 300 mm Combination Square, Stainless Steel
- RS PRO 300 mm Combination Square, Stainless Steel