Wurth Elektronik MCX Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- N° de stock RS:
- 194-5953
- Référence fabricant:
- 65506506515305
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 194-5953
- Référence fabricant:
- 65506506515305
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Voltage | 335Vrms | |
| Outside Diameter | 2.49mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Solid | |
| Attenuation | 0.7 dB | |
| Cable Length | 152.4mm | |
| Maximum Operating Temperature | 155°C | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC, RoHS | |
| Conductor Material | Brass | |
| Series | MCX | |
| Jacket Material | Polyethylene | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Voltage 335Vrms | ||
Outside Diameter 2.49mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Solid | ||
Attenuation 0.7 dB | ||
Cable Length 152.4mm | ||
Maximum Operating Temperature 155°C | ||
Jacket Colour Black | ||
Standards/Approvals IEC, RoHS | ||
Conductor Material Brass | ||
Series MCX | ||
Jacket Material Polyethylene | ||
- Pays d'origine :
- TW
MCX Straight Plug to MCX Straight Plug, Flexible Cable RG-316/U, WR-CXASY
Flexible Cable RG-316/U with a straight MCX Plug to a straight MCX Plug. Frequenzy is up to 6 GHz with an Impedance of 50 Ω and a Insertion Loss of 0.7 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 12.7 mm and a Nominal Outer Cable Diameter of 2.49 mm.
Liens connexes
- Wurth Elektronik MCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX 152.4 mm Black, Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MMCX 152.4 mm Black, Terminated
- Wurth Elektronik MCX Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik MCX Series RG174 Coaxial Coaxial Cable 50 Ω Terminated