Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female
- N° de stock RS:
- 205-3643
- Référence fabricant:
- 64416116111000
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 205-3643
- Référence fabricant:
- 64416116111000
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Adapter Type | SMB Jack to SMB Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMB | |
| Converts to Type | SMB | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Bayonet | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 20.2mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Adapter Type SMB Jack to SMB Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMB | ||
Converts to Type SMB | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Coupling Style Bayonet | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Length 20.2mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- TW
The Wurth Elektronik coax adapter has SMB jack on one side and SMB jack connector on other sides. The overall length of the adapter is 20.2 mm. The adapter is made of brass.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
Liens connexes
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 4GHz
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Female
- RS PRO T 50 Ω Coaxial Adapter 4GHz Male Female