TE Connectivity Straight 50 Ω Coaxial Adapter
- N° de stock RS:
- 474-236
- Numéro d'article Distrelec:
- 304-59-027
- Référence fabricant:
- 1046274-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 3 unités)*
208,98 €
(TVA exclue)
252,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 208,98 € | 69,66 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-236
- Numéro d'article Distrelec:
- 304-59-027
- Référence fabricant:
- 1046274-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC | |
| Converts From Type | BNC | |
| Converts to Type | Female | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC | ||
Converts From Type BNC | ||
Converts to Type Female | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
- Pays d'origine :
- US
The TE Connectivity component is an ideal solution for uniting RF connectors across diverse applications. Designed with precision, it facilitates seamless connections between BNC and SMA interfaces, ensuring reliable performance in demanding environments. This durable adapter is constructed from materials that provide enhanced conductivity and longevity, making it suitable for various industrial and commercial uses. With its lead-free design, it aligns with environmental standards, offering both performance and compliance. The adapter stands out in its ability to simplify complex connections while maintaining optimal signal integrity, serving as an essential piece in the electronic assembly landscape.
Constructed with high-quality materials for durability
Lead-free design promotes environmental responsibility
Facilitates smooth connectivity between two distinct series
Provides excellent signal integrity for various applications
Designed to withstand demanding operational conditions
Compact form factor simplifies integration within assemblies
Tailored for easy installation and use in electronic devices
Liens connexes
- TE Connectivity Straight 50 Ω Coaxial Adapter
- TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 25GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 15GHz Female Female
