TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- N° de stock RS:
- 474-130
- Numéro d'article Distrelec:
- 303-38-347
- Référence fabricant:
- 1059426-1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 474-130
- Numéro d'article Distrelec:
- 303-38-347
- Référence fabricant:
- 1059426-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Converts From Type | Jack | |
| Converts to Type | Female | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Coaxial Adapter | ||
Converts From Type Jack | ||
Converts to Type Female | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- Pays d'origine :
- US
The TE Connectivity Robust and reliable interconnect solution that seamlessly meets the ever-evolving demands of modern electronic applications. Designed with precision, this product exhibits exceptional durability and high performance, making it ideal for a variety of environments. Its thoughtful engineering ensures compatibility with multiple systems, enhancing versatility while adhering to stringent compliance standards such as EU RoHS and REACH regulations. This product not only showcases superior functionality but also reflects a commitment to sustainability, paving the way for environmentally responsible usage and disposal. Whether you're involved in industrial, automotive, or consumer electronics, this innovative solution is poised to exceed your expectations and elevate your projects.
Meets the requirements of the EU RoHS Directive 2011/65/EU for restricted substances
Designed for seamless integration within a wide range of electronic applications
Supports compliance with EU REACH regulations, ensuring safety and environmental responsibility
Manufactured with high-quality materials for enhanced durability and performance
Incorporates user-friendly usage guidelines to promote safe handling
Available with comprehensive documentation to facilitate informed decision-making
Recyclable features align with environmental sustainability practices
Liens connexes
- TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Connector Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Adapter 18GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Male
