TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- N° de stock RS:
- 474-179
- Numéro d'article Distrelec:
- 304-58-071
- Référence fabricant:
- 1053640-1
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 5 unités)*
191,52 €
(TVA exclue)
231,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 191,52 € | 38,304 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 474-179
- Numéro d'article Distrelec:
- 304-58-071
- Référence fabricant:
- 1053640-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Coaxial Plug to Coaxial Plug | |
| Converts From Type | Male | |
| Converts to Type | OSM | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Series | SMA | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Coaxial Adapter | ||
Adapter Type Coaxial Plug to Coaxial Plug | ||
Converts From Type Male | ||
Converts to Type OSM | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Series SMA | ||
Standards/Approvals No | ||
- Pays d'origine :
- MX
The TE Connectivity Innovative connector component is designed to enhance the reliability and efficiency of your electronic systems. With its robust build and versatile applications, it caters to the demands of various industries, ensuring seamless connectivity. The superior design allows for easy integration into existing setups, minimizing downtime during installation. As a part of the SMA series, it embodies quality and performance synonymous with modern engineering standards. Whether for manufacturing or consumer electronics, this product stands out by offering high compliance with international regulations, including EU RoHS and REACH. Its structure is not only compliant but also aimed at long-term durability, making it an essential addition to your product portfolio.
Engineered to support a wide range of electronic systems
Constructed from high-quality materials to ensure longevity
Designed to meet stringent compliance regulations for secure usage
Offers easy integration for efficient installation processes
Versatile functionality across various applications
Compatible with a broad spectrum of existing setups
Minimizes environmental impact with eco-friendly credentials
Liens connexes
- TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Connector Adapter 18GHz
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Adapter 18GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Male Female
- CALTEST Straight 50 Ω Coaxial Adapter 18GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Male
