Renesas Electronics 553MLF Clock Buffer 8-Pin SOIC
- N° de stock RS:
- 217-7852
- Référence fabricant:
- 553MLF
- Fabricant:
- Renesas Electronics
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 217-7852
- Référence fabricant:
- 553MLF
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | 553MLF | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series 553MLF | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics 553 is a low skew, single input to four output, clock buffer. Part of IDT's ClockBlocksTM family, this is our lowest skew, small clock buffer. See the 552-02 for a 1 to 8 low skew buffer. For more than eight outputs, see the MK74CBxxx BuffaloTM series of clock drivers. IDT makes many non-PLL and PLL based low skew output devices as well as Zero Delay Buffers to synchronize clocks. Contact us for all of your clocking needs.
Low power CMOS technology
Operating voltages of 2.5 V to 5 V
Output Enable pin tri-states outputs
5 V tolerant input clock
Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges available
Liens connexes
- Renesas Electronics 553MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SCMGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 512MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLFT Clock Buffer 8-Pin SOIC
- Renesas Electronics 501MLF Clock Buffer 8-Pin SOIC
- Renesas Electronics 551SDCGI Clock Buffer 8-Pin SOIC
- Renesas Electronics 621SDCGI Clock Buffer 8-Pin SOIC