- N° de stock RS:
- 912-0074
- Référence fabricant:
- CHB35-D
- Fabricant:
- Beha-Amprobe
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
576,00 €
(TVA exclue)
696,96 €
(TVA incluse)
Unité | Prix par unité |
1 + | 576,00 € |
- N° de stock RS:
- 912-0074
- Référence fabricant:
- CHB35-D
- Fabricant:
- Beha-Amprobe
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- TW
Détails du produit
CHB35-D AC/DC True-RMS Clamp meter
The CHB 35 Clamp Meter (German version) is universal, multi-purpose IEC 1010, EN 61010 electrical measuring instruments. It complies with the standards and provides safe, reliable operation. The current clamp multimeter is a valuable tool for all sorts of measurements in both trade and industry.
3 3/4 digit, digital LC-Display with Bargraph
True RMS measurement
Contactless Frequency measurement
Clamp opening 23 mm
Data Hold
MIN/MAX-Value-Function
Zero-Adjust for Current measurement DC
Relativ-Function
CAT II/600 V safety rating
True RMS measurement
Contactless Frequency measurement
Clamp opening 23 mm
Data Hold
MIN/MAX-Value-Function
Zero-Adjust for Current measurement DC
Relativ-Function
CAT II/600 V safety rating
Supplied with
2 x test leads with probes (red/black), 2 x 1,5 V IEC LR6 batteries, holster and instruction manual
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum DC Current Measurement | 400A dc |
Model Number | CHB35-D |
Calibrated | RSCAL |
AC Current Measurement Resolution | 1mA ac |
DC Current Measurement Resolution | 10mA dc |
Best DC Current Accuracy | ±4% + 2 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±5% + 4 Digits |
True RMS | Yes |
Functions Measured | AC Current, DC Current |
Jaw Capacity Busbars | 23mm |
Maximum Operating Temperature | +50°C |
Display Type | LCD |
Safety Category | CAT II 600V |
Safety Category Voltage | 600V |
Battery Type | LR6 |
Safety Category Level | CAT II |
Dimensions | 183 x 63.6 x 35.6mm |
Length | 183mm |
Width | 63.6mm |
Power Source | Battery |
Weight | 190g |
Maximum Conductor Size | 23mm |
Height | 35.6mm |
Minimum Operating Temperature | -10°C |
- N° de stock RS:
- 912-0074
- Référence fabricant:
- CHB35-D
- Fabricant:
- Beha-Amprobe