Kyoritsu K2500 Clamp Meter, 0.01 → 120mA dc With RS Calibration
- N° de stock RS:
- 252-7781
- Référence fabricant:
- K2500
- Fabricant:
- Kyoritsu
Fonctionnalité momentanément indisponible, veuillez nous contacter
Prix la pièce
701,25 €
(TVA exclue)
848,51 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 701,25 € |
- N° de stock RS:
- 252-7781
- Référence fabricant:
- K2500
- Fabricant:
- Kyoritsu
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
The Kyoritsu milliamp clamp meter measures DC 4-20 mA signals without breaking the loop. Product has small sensor for measuring in a hard-to-reach place. It has dual display with backlight shows both mA measurement and percent of 4-20 mA span . Also it has spotlight for illuminating measurement point and analog output terminal for recorder connection.
Minimum resolution 0.01mA for direct current
Double backlit display for mA measurement and percentage of the 4-20mA range
Conductor Ø 6mm
Measure from 0.01mA to 120.0mA
LED lighting for the measuring location
Double backlit display for mA measurement and percentage of the 4-20mA range
Conductor Ø 6mm
Measure from 0.01mA to 120.0mA
LED lighting for the measuring location
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum DC Current Measurement | 0.01 → 120mA dc |
Model Number | K2500 |
Calibrated | RSCAL |