Phoenix Contact Male Circular Connector Insert 12 Way for use with Circular Connector

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
638-620
Référence fabricant:
1607346
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Male

Insert Type

Contact

Number of Contacts

12

For Use With

Circular Connector

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Series

VARIOCON

Standards/Approvals

UL 94 V0, DIN EN 60 204/11.98 14.1.3, VDE 0100/1.97 411.1.3.2, DIN EN ISO 13732-1:2008-12

Pays d'origine :
PL
The Phoenix Contact contact insert set is designed for sophisticated electrical engineering applications. Combining reliable performance with ease of use, it features a robust pin connection type and is engineered to handle a range of conductor cross sections. Crafted to ensure safe connectivity, this insert set is particularly suited for environments where electrical load management and environmental resistance are paramount. It offers high flexibility with a wide operating temperature range, making it ideal for diverse applications, from plant engineering to outdoor settings. With an emphasis on safety, users are assured that proper installation is crucial and should always be performed by qualified personnel.

Keying feature prevents incorrect connections promoting safety

Suitable for outdoor applications when correctly protected against environmental influences

High insertion and withdrawal cycle durability enhances product longevity

Capable of operating at extreme temperatures for versatile usage

Compliant with international safety standards for peace of mind

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.