Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector Inserts
- N° de stock RS:
- 556-939
- Référence fabricant:
- 1412255
- Fabricant:
- Phoenix Contact
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 556-939
- Référence fabricant:
- 1412255
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Socket | |
| Shell Size | M8 | |
| Number of Contacts | 3 | |
| For Use With | Circular Connector Inserts | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Contact Carrier: Polyamide, Contact Surface: Gold, Seal: Fluorocarbon Rubber, Contact: Copper Zinc | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CIP-M8MS-3P SMD R32 | |
| Standards/Approvals | cULus, IEC 61076-2-104 | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Socket | ||
Shell Size M8 | ||
Number of Contacts 3 | ||
For Use With Circular Connector Inserts | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Contact Carrier: Polyamide, Contact Surface: Gold, Seal: Fluorocarbon Rubber, Contact: Copper Zinc | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CIP-M8MS-3P SMD R32 | ||
Standards/Approvals cULus, IEC 61076-2-104 | ||
- Pays d'origine :
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 3-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
Liens connexes
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M8 3 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 6 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 8 Way for use with For Circular Connector Inserts