Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
557-069
Référence fabricant:
1607495
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Gender

PL

Insert Type

Contact

Number of Contacts

6

For Use With

Shock And Vibration-resistant

Pays d'origine :
PL
The Phoenix Contact Contact insert is designed to facilitate reliable and efficient connections in various applications. With an integrated sleeve frame and the capacity for two free module slots, this innovative connector ensures versatility in usage. Engineered to handle operational demands of up to 690 V and 70 A, this product promises robust performance across several sectors, including industrial and automation settings. Combining proven COMBICON technology with user friendly features, it allows for a universal connection that can be keyed to prevent incorrect setup.

Integrated sleeve frame enhances connection stability
Designed to prevent incorrect connections for safe operation
Suitable for a variety of industrial applications
Robust construction which ensuring longevity and reliability
User friendly features streamline installation and use
Capable of withstanding significant electrical demands

Liens connexes