Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- N° de stock RS:
- 487-782
- Référence fabricant:
- 1607495
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 487-782
- Référence fabricant:
- 1607495
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
- Pays d'origine :
- PL
The Phoenix Contact Contact insert is designed to facilitate reliable and efficient connections in various applications. With an integrated sleeve frame and the capacity for two free module slots, this innovative connector ensures versatility in usage. Engineered to handle operational demands of up to 690 V and 70 A, this product promises robust performance across several sectors, including industrial and automation settings. Combining proven COMBICON technology with user friendly features, it allows for a universal connection that can be keyed to prevent incorrect setup.
Integrated sleeve frame enhances connection stability
Designed to prevent incorrect connections for safe operation
Suitable for a variety of industrial applications
Robust construction which ensuring longevity and reliability
User friendly features streamline installation and use
Capable of withstanding significant electrical demands
Designed to prevent incorrect connections for safe operation
Suitable for a variety of industrial applications
Robust construction which ensuring longevity and reliability
User friendly features streamline installation and use
Capable of withstanding significant electrical demands
Liens connexes
- Phoenix Contact PL Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact PL Contact Insert size 2mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock and vibration-resistant
- Phoenix Contact PL Contact Insert size 2.5mm 24 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 1mm 12 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact PL Contact Insert size 2mm 9 Way for use with Shock And Vibration-resistant