Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
- N° de stock RS:
- 190-2335
- Référence fabricant:
- SC000014
- Fabricant:
- Amphenol Industrial
Bénéficiez d'une remise sur les achats en gros
Ajoutez 400 de plus pour économiser 11,60 €
Consulter les options de prix de grosSous-total (1 paquet de 200 unités)*
183,40 €
(TVA exclue)
222,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 200 - 200 | 0,917 € | 183,40 € | - |
| 400 + | 0,888 € | 177,60 € | 11,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 190-2335
- Référence fabricant:
- SC000014
- Fabricant:
- Amphenol Industrial
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
| Marque | Amphenol Industrial | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Current | 30A | |
| Wire Size | 18AWG | |
| Series | M23 B | |
| For Use With | M23 Connectors | |
| Contact Type | Machined | |
| Length | 19.4mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Industrial | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Current 30A | ||
Wire Size 18AWG | ||
Series M23 B | ||
For Use With M23 Connectors | ||
Contact Type Machined | ||
Length 19.4mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
MotionGrade M23 Series Crimp Terminals
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Note
For 2mm terminals refer to crimp tool 314-7584
Liens connexes
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 18AWG
- binder Female Crimp Circular Connector Contact, Wire Size 18AWG
- binder Male Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22AWG
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 22AWG
- TE Connectivity Female Crimp Circular Connector Contact 22 AWG