Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22AWG
- N° de stock RS:
- 190-2337
- Référence fabricant:
- SC000035
- Fabricant:
- Amphenol Industrial
Sous-total (1 paquet de 500 unités)*
274,50 €
(TVA exclue)
332,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 500 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 2 500 unité(s) expédiée(s) à partir du 25 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 500 + | 0,549 € | 274,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 190-2337
- Référence fabricant:
- SC000035
- Fabricant:
- Amphenol Industrial
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
| Marque | Amphenol Industrial | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Current | 10A | |
| Wire Size | 22AWG | |
| Series | M23 A | |
| For Use With | M23 Connectors | |
| Contact Type | Machined | |
| Length | 14.5mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Industrial | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Current 10A | ||
Wire Size 22AWG | ||
Series M23 A | ||
For Use With M23 Connectors | ||
Contact Type Machined | ||
Length 14.5mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
MotionGrade M23 Series Crimp Terminals
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Note
For 2mm terminals refer to crimp tool 314-7584
Liens connexes
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22AWG
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 22AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22AWG
- TE Connectivity Male Crimp Circular Connector Contact, Wire Size 22AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 22AWG
- HARTING Male Crimp Crimp Contact, Wire Size 22AWG
- HARTING Female Crimp Crimp Contact, Wire Size 22AWG
- Bulgin Female Crimp Circular Connector Contact 26 AWG