HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- N° de stock RS:
- 747-084
- Référence fabricant:
- 21033812804
- Fabricant:
- HARTING
Sous-total (1 sachet de 60 unités)*
2 210,21 €
(TVA exclue)
2 674,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 01 février 2027
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 2 210,21 € | 36,837 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 747-084
- Référence fabricant:
- 21033812804
- Fabricant:
- HARTING
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 500mA | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Series | Circular Connectors M12 | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Length | 27.45mm | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type PCB Card Adapter | ||
Current 500mA | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Male | ||
Connector Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Series Circular Connectors M12 | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Length 27.45mm | ||
Contact Plating Gold | ||
- Pays d'origine :
- RO
Features & Benefits
Liens connexes
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
