HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- N° de stock RS:
- 745-889
- Référence fabricant:
- 21033091431
- Fabricant:
- HARTING
Sous-total (1 sachet de 100 unités)*
2 362,43 €
(TVA exclue)
2 858,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 25 janvier 2027
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 2 362,43 € | 23,624 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 745-889
- Référence fabricant:
- 21033091431
- Fabricant:
- HARTING
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Male | |
| Current | 12A | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 630V | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Orientation | Straight | |
| Length | 35.7mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Male | ||
Current 12A | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 125°C | ||
Voltage 630V | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Orientation Straight | ||
Length 35.7mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- RO
Features & Benefits
Liens connexes
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
