HARTING Straight PCB Card Adapter 5 M12 Male 5 Female

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

26,12 €

(TVA exclue)

31,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 926,12 €
10 +24,04 €

*Prix donné à titre indicatif

N° de stock RS:
747-001
Référence fabricant:
21033411530
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

PCB Card Adapter

Current

4A

Connector Size A

M12

Contact Gender A

Male

Connector Gender A

Male

Contact Gender B

Female

Connector Gender B

Female

Number of Contacts A

5

Number of Ports A

1

Number of Ports B

1

Number of Contacts B

5

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Series

Circular Connectors M12

Voltage

50V

Standards/Approvals

RoHS

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold

Length

33.2mm

Pays d'origine :
RO
The HARTING PCB receptacle male back B-cod 5-pole is designed for robust electronic connections in demanding environments. This connector offers seamless integration into PCBs, ensuring signal integrity and power distribution for various applications. Its male configuration allows for reliable mating with compatible counterparts, while the 5-pole design accommodates multiple connections within a Compact footprint. The product's specifications indicate suitability for various industrial conditions, including those requiring moisture resistance and operational resilience under different thermal ranges. Incorporating secure screw locking ensures stability during operation, making this connector a reliable choice for your electronics needs.

Features & Benefits


Rated current of 4 A ensures compatibility with a range of electrical applications

Rated voltage capacity of 50 V suitable for standard operational environments

Robust construction with IP65/IP67 rating provides moisture and dust protection for reliability

Liquid crystal polymer (LCP) insert material enhances thermal and chemical resilience

Reflow soldering termination method supports efficient PCB assembly

Mating cycles of ≥100 ensure durability and longevity in frequent use scenarios

Zinc die-cast hood/housing improves structural integrity and protection from environmental factors

Screw locking mechanism secures connections against accidental disconnections

RoHS compliant with exemptions ensures adherence to environmental regulations

ECHA SCIP number aids compliance tracking for hazardous substance management

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.