HARTING Straight PCB Card Adapter 4 M12 Female 4 Male

Visuel non contractuel

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

23,86 €

(TVA exclue)

28,87 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 08 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 923,86 €
10 +21,95 €

*Prix donné à titre indicatif

N° de stock RS:
745-899
Référence fabricant:
21033212451
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

PCB Card Adapter

Connector Size A

M12

Contact Gender A

Female

Current

4A

Connector Gender A

Female

Connector Gender B

Male

Contact Gender B

Male

Number of Ports A

1

Number of Contacts A

4

Number of Contacts B

4

Number of Ports B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP65, IP67

Standards/Approvals

RoHS

Series

Circular Connectors M12

Voltage

250V

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Length

27.8mm

Pays d'origine :
RO
The HARTING M12-PP-PCB-THR-2PC-4P-ACOD-F-STR-SHLD serves as a robust solution for connecting electronic components within a variety of applications. Designed specifically for PCB integration, this circular connector features a female gender and utilises a push-pull locking system for secure and reliable connections. Accommodating a range of operational environments, it supports reflow soldering termination, ensuring optimal performance and durability in both industrial and commercial settings. The inclusion of shielding enhances its reliability by protecting against electromagnetic interference, making it Ideal for complex electrical systems.

Features & Benefits


Rated for a current of 4 A and voltage of 250 V, ensuring compatibility with diverse applications

Overvoltage category III and pollution degree 3 support safe operation in challenging environments

Durability is enhanced with a minimised contact resistance of ≤10 mΩ, optimising energy efficiency

Rated for at least 100 mating cycles, promoting longevity and reducing replacement costs

Protection rating of IP65/IP67 ensures water and dust resistance in mated conditions

Constructed with liquid crystal polymer for the insert and a copper alloy for contacts, ensuring high-quality material performance

Surface treated with gold over nickel on the mating side to enhance conductivity and corrosion resistance

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.