Molex Connector Spacer Grey Strain Relief Grip, Shell Size 4.75 mm for use with Strain Relief Grip
- N° de stock RS:
- 503-291
- Numéro d'article Distrelec:
- 304-55-965
- Référence fabricant:
- 1300980028
- Fabricant:
- Molex
Sous-total (1 paquet de 10 unités)*
227,65 €
(TVA exclue)
275,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 227,65 € | 22,765 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-291
- Numéro d'article Distrelec:
- 304-55-965
- Référence fabricant:
- 1300980028
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Shell Size | 4.75 mm | |
| Product Type | Connector Spacer | |
| Accessory Type | Strain Relief Grip | |
| For Use With | Strain Relief Grip | |
| Colour | Grey | |
| Material | Nylon | |
| Series | 130098 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Shell Size 4.75 mm | ||
Product Type Connector Spacer | ||
Accessory Type Strain Relief Grip | ||
For Use With Strain Relief Grip | ||
Colour Grey | ||
Material Nylon | ||
Series 130098 | ||
Standards/Approvals No | ||
- Pays d'origine :
- MX
The Molex Strain Relief Cord-Sealing Grip is meticulously engineered to provide robust cable management solutions in various applications. Designed with a 90° angle and a 3/8inch NPT thread size, this grip ensures a secure fit for cables ranging from 3.18mm to 4.75mm in diameter. Its Durable nylon construction guarantees longevity, making it Ideal for environments requiring reliable and effective strain relief. With a status of active, this component not only meets stringent compliance standards but also enhances operational efficiency, ultimately contributing to a safer and more organised workspace. The vibrant yellow grommet adds visibility, ensuring easy identification in complex setups.
NEMA 3R rating ensures suitability for indoor and outdoor applications
Robust nylon body material provides exceptional durability
Designed for easy installation, facilitating quick setup processes
Single-hole design allows for straightforward cable entry and exit
Yellow grommet enhances visibility for easier handling
Male gender configuration meets specific connection requirements
Lightweight design reduces the overall payload in assemblies
Liens connexes
- Molex Connector Spacer Grey for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.7 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 7.24 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 10.67 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.1 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Industrial Accessory for use with Strain Relief Grip
- Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 9 for use with Cables
- Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 10 for use with Cables
