Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 7.24 mm for use with Strain Relief Grip
- N° de stock RS:
- 472-754
- Numéro d'article Distrelec:
- 302-89-730
- Référence fabricant:
- 1300250122
- Fabricant:
- Molex
Sous-total (1 unité)*
814,90 €
(TVA exclue)
986,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 814,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-754
- Numéro d'article Distrelec:
- 302-89-730
- Référence fabricant:
- 1300250122
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Shell Size | 7.24 mm | |
| Product Type | Connector Spacer | |
| Accessory Type | Circular Industrial Cordsets | |
| For Use With | Strain Relief Grip | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Series | 130025 | |
| Standards/Approvals | Low-Halogen Not Low-Halogen per IEC 61249-2-21, REACH SVHC Contains Lead per D (2024) 4144-DC (27 June 2024), EU RoHS Compliant with Exemption 6 (c) per EU 2015/863 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Shell Size 7.24 mm | ||
Product Type Connector Spacer | ||
Accessory Type Circular Industrial Cordsets | ||
For Use With Strain Relief Grip | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Series 130025 | ||
Standards/Approvals Low-Halogen Not Low-Halogen per IEC 61249-2-21, REACH SVHC Contains Lead per D (2024) 4144-DC (27 June 2024), EU RoHS Compliant with Exemption 6 (c) per EU 2015/863 | ||
- Pays d'origine :
- PL
The Molex double-ended cordset is designed to seamlessly integrate into your industrial applications. Offering unparalleled reliability, it features a robust Mini-Change A-Size configuration with five poles, designed specifically for efficient signal transmission. The DeviceNet thick trunk cable ensures optimal performance even over extended lengths, making it Ideal for complex installations. With a Durable cable jacket and a flexibly engineered design, it meets the rigorous demands of the modern industrial environment, ensuring consistent connectivity in various applications. This product couples Advanced technology with user-friendly features, making it a smart choice for professionals seeking Durable and efficient solutions in their electrical systems.
IP67 rating guarantees protection against dust and water immersion
Threaded coupling style ensures a secure connection in high-vibration environments
Constructed with a PVC cable jacket for added flexibility and longevity
Utilises 5 poles for versatile applications across multiple industries
Compatible with both male and female connectors, facilitating ease of use
Optimised for a wide temperature range, ensuring reliable performance from -20° to +60°C
Liens connexes
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 7.24 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.7 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 10.67 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Circular Industrial Cordsets, Shell Size 12.1 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey Strain Relief Grip, Shell Size 4.75 mm for use with Strain Relief Grip
- Molex Connector Spacer Grey for use with Strain Relief Grip
- Molex Connector Spacer Grey Industrial Accessory for use with Strain Relief Grip
- Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 9 for use with Cables
