0.25kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 262-954
- Référence fabricant:
- 914765 STZ0,25(*/*)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-954
- Référence fabricant:
- 914765 STZ0,25(*/*)
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Primary Voltage Rating | 50 – 950 ± 5V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 0.25kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 – 950 ± 5V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 0.25kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton control transformer from Eaton represents a robust solution for delivering reliable performance in demanding applications. Designed for single-phase control, isolating, and safety functions, it operates efficiently within a wide input voltage range of 50 – 950 V, making it exceptionally versatile. The high-grade insulation and vacuum-impregnation ensure longevity and resilience in various environments, while its compact dimensions allow for easy integration into existing setups. With a notable weight-to-power ratio, this transformer is meticulously engineered to provide maximum output while adhering to various safety certifications, catering specifically to both US and Canadian standards. As energy efficiency remains a priority, this product achieves impressive performance metrics, making it an ideal choice for industrial settings requiring dependability and safety.
Compact dimensions for versatile installation
Capability to operate between a wide input voltage range
High efficiency contributing to reduced operational costs
Advanced insulation technology for optimal protection
Complies with both UL and CSA certifications for assurance
Designed for use in branch circuits, enhancing usability
Durable construction ideal for harsh operating environments
Effortless integration with existing equipment and setups
Reliable performance under varying ambient temperature conditions
Free from operational restrictions, suitable for extensive applications
Capability to operate between a wide input voltage range
High efficiency contributing to reduced operational costs
Advanced insulation technology for optimal protection
Complies with both UL and CSA certifications for assurance
Designed for use in branch circuits, enhancing usability
Durable construction ideal for harsh operating environments
Effortless integration with existing equipment and setups
Reliable performance under varying ambient temperature conditions
Free from operational restrictions, suitable for extensive applications
Liens connexes
- 0.25kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.25kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.25kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.25kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.25kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.25kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
