TE Connectivity CJH3000J680RJ, 680 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 264-6672
- Référence fabricant:
- CJH3000J680RJ
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 264-6672
- Référence fabricant:
- CJH3000J680RJ
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Resistance | 680Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 3kW | |
| Series | CJH | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Flying Leads | |
| Overall Length | 400mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 52mm | |
| Standards/Approvals | UL | |
| Overall Width | 103mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 680Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 3kW | ||
Series CJH | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Flying Leads | ||
Overall Length 400mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Height 52mm | ||
Standards/Approvals UL | ||
Overall Width 103mm | ||
- Pays d'origine :
- IN
The TE Connectivity CJH Series resistor is a economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Vibration resistant
Good durability and mineral filled construction
Liens connexes
- TE Connectivity CJH2000J680RJ, 680 Ω 2 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J680RJ, 680 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJP1000J680RJ, 680 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity THS50680RJ, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC300680RJ, 680 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %