TE Connectivity, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 720-5312
- Référence fabricant:
- HSA50680RJ
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
7,86 €
(TVA exclue)
9,51 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- Plus 27 unité(s) expédiée(s) à partir du 12 novembre 2026
- 9 unité(s) finale(s) expédiée(s) à partir du 17 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 7,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 720-5312
- Référence fabricant:
- HSA50680RJ
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 680Ω | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Package/Case | Aluminium | |
| Packaging | Loose Piece Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Overall Height | 17mm | |
| Overall Width | 30mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 680Ω | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium | ||
Packaging Loose Piece Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Overall Height 17mm | ||
Overall Width 30mm | ||
Standards/Approvals RoHS | ||
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Liens connexes
- TE Connectivity HSA50680RJ, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS50680RJ, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 680 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH5000J680RJ, 680 Ω 5 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC300680RJ, 680 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %