Arcol Ohmite HS150 330R J, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 166-4280
- Référence fabricant:
- HS150 330R J
- Fabricant:
- Arcol Ohmite
Bénéficiez d'une remise sur les achats en gros
Ajoutez 60 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 boîte de 30 unités)*
501,90 €
(TVA exclue)
607,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 270 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* | Économie |
|---|---|---|---|
| 30 - 30 | 16,73 € | 501,90 € | - |
| 60 + | 16,061 € | 481,83 € | 3% |
*Prix donné à titre indicatif
- N° de stock RS:
- 166-4280
- Référence fabricant:
- HS150 330R J
- Fabricant:
- Arcol Ohmite
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
| Marque | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 330Ω | |
| Power Rating | 150W | |
| Series | HS150 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 121mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 330Ω | ||
Power Rating 150W | ||
Series HS150 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 121mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
- Pays d'origine :
- GB
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Liens connexes
- Arcol Ohmite HS150 330R J, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150E6 330R F M193, 330 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS15 330R J, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 330R J, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 330R J, 330 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 330R J, 330 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 150R J, 150 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150M 330R JM407, 330 Ω 150 W Aluminium Chassis Mount Resistor 5 %