Arcol Ohmite HS15 330R J, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 166-4232
- Référence fabricant:
- HS15 330R J
- Fabricant:
- Arcol Ohmite
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 100 unités)*
267,80 €
(TVA exclue)
324,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 200 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 200 unité(s) expédiée(s) à partir du 21 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 100 - 100 | 2,678 € | 267,80 € |
| 200 + | 2,571 € | 257,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 166-4232
- Référence fabricant:
- HS15 330R J
- Fabricant:
- Arcol Ohmite
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
| Marque | Arcol Ohmite | |
| Resistance | 330Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 21mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 11mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Resistance 330Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 21mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 11mm | ||
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Liens connexes
- Arcol Ohmite HS15 330R J, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 R33 J, 330 mΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 330R J, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 330R J, 330 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 330R J, 330 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 330R J, 330 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150E6 330R F M193, 330 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS15 15R J, 15 Ω 15 W Wirewound Chassis Mount Resistor ±5 %