Schneider Electric Steel M6 Captive Nut AF1EA6
- N° de stock RS:
- 280-2814
- Référence fabricant:
- AF1EA6
- Fabricant:
- Schneider Electric
Sous-total (1 paquet de 100 unités)*
53,40 €
(TVA exclue)
64,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 100 unité(s) expédiée(s) à partir du 03 novembre 2026
- Plus 3 700 unité(s) expédiée(s) à partir du 03 novembre 2026
- Plus 700 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 100 + | 0,534 € | 53,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 280-2814
- Référence fabricant:
- AF1EA6
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Thread | M6 | |
| Product Type | Captive Nut | |
| Material | Steel | |
| Finish | Zinc Chromate | |
| Length | 2m | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Thread M6 | ||
Product Type Captive Nut | ||
Material Steel | ||
Finish Zinc Chromate | ||
Length 2m | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
Schneider Electric Captive Nut, M6 Thread size, Steel Material - AF1EA6
This captive nut is an essential industrial fastener designed for M6 applications. Made from durable steel, it combines strength with reliability, making it suitable for various mounting scenarios. Offered in sets, each set provides an ideal solution for those in the automation, electronics, and mechanical fields.
Features & Benefits
• Fabricated from high-strength steel for durability
• ISO thread standards ensure compatibility with M6 fittings
• Designed as a clip-type nut for easy installation
• Weighs only 0.008 kg, promoting lightweight applications
• Available in sets of 100 for bulk usage
• Meets compliance standards, ensuring safe electrical applications
Applications
• Used for securing components in electrical enclosures
• Ideal for mounting accessories in automation systems
• Employed in mechanical assemblies requiring robust fastening
• Suitable for installation with pre-slotted mounting plates
• Utilised in various industrial projects for strengthened support
What is the thread size and material of this fastener?
The fastener features an M6 thread size and is crafted from high-strength steel, ensuring durability and compatibility with M6 applications.
How many units are included in each set?
Each set contains 100 captive nuts, making it an efficient solution for large projects and installations.
What advantages does the steel construction provide?
The steel material offers excellent tensile strength, promoting reliability in high-stress environments while also being resistant to deformation.
Can these nuts be used with standard mounting plates?
Yes, these nuts are designed to work seamlessly with pre-slotted mounting plates, enhancing installation efficiency and ease of use.
Liens connexes
- Schneider Electric Steel M6 Captive Nut AF1CG6
- Schneider Electric Steel M5 Captive Nut AF1CG5
- Schneider Electric Steel M4 Captive Nut AF1EA4
- Schneider Electric Steel M5 Captive Nut AF1EA5
- Rittal Steel M6 Captive Nut 4164500
- nVent CADDY Steel M6 Captive Nut 592900
- nVent CADDY Steel M6 Captive Nut 314995
- Festo M6 Captive Nut NRM-M6