Sous-total (1 sachet de 100 unités)*
8,51 €
(TVA exclue)
10,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 03 novembre 2026
- Plus 188 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 8,51 € | 0,085 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 525-133
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Captive Nut | |
| Thread | 6 | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Compatible Maximum Panel Thickness | 1.6mm | |
| Compatible Minimum Panel Thickness | 500μm | |
| Length | 11.1mm | |
| Width | 16.6mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Captive Nut | ||
Thread 6 | ||
Material Steel | ||
Finish Zinc Plated | ||
Compatible Maximum Panel Thickness 1.6mm | ||
Compatible Minimum Panel Thickness 500μm | ||
Length 11.1mm | ||
Width 16.6mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- GB
RS PRO No.6 Captive U Nut (11.1 x 16.6mm)
A durable and tough captive U nut, or spire clip, suitable for attaching machine screws to thin usually unsuitable materials or to attach panels, lighting or signs allowing for easy removal. ;Constructed from high quality spring Steel for a strong and hardwearing captive clip that will retain its shape through extended use and finished with a clear passivated Zinc plating for an added layer of corrosion resistance, making the spire nut suitable for indoor and outdoor use in both commercial and industrial environments.;Ideal for a wide range of applications where regular access or component changes are required including for use with server racks, panel access, connecting thin materials where a regular nut isnt suitable, attaching components to units where the back is not accessible, signage and lighting.
Features and Benefits
Captive U nut
No.6 thread size
11.1 x 16.6mm in size
For panel thickness of 0.5 to 1.6mm
Spring Steel construction
Passivated Zinc plating
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.