Infineon TLT9255WLCXUMA1, CAN Transceiver 5 Mbps, 14-Pin TSON
- N° de stock RS:
- 258-1710
- Référence fabricant:
- TLT9255WLCXUMA1
- Fabricant:
- Infineon
Sous-total (1 bobine de 5000 unités)*
6 285,00 €
(TVA exclue)
7 605,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 13 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 + | 1,257 € | 6 285,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 258-1710
- Référence fabricant:
- TLT9255WLCXUMA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 5Mbps | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 35mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | TSON | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 40V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Width | 3mm | |
| Height | 1mm | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q100 | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 5Mbps | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 35mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type TSON | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 40V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 11898-2, RoHS | ||
Width 3mm | ||
Height 1mm | ||
Length 4.5mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon HS CAN transceiver with partial networking is interface between the physical bus layer and the CAN protocol controller, the HS CAN transceiver with partial networking drives the signals to the bus and protects the microcontroller from interference generated within the network. Based on the high symmetry of the CANH and CANL signals, the HS CAN transceiver with partial networking provides a very low level of electromagnetic emission within a wide frequency range, allowing the operation of the HS CAN transceiver with partial networking without a common mode choke in automotive and industrial applications. The HS CAN transceiver with partial networking is enclosed in an RoHS compliant PG-TSON-14 package and fulfils the requirements of the ISO11898-2.
HS CAN standard data rates up to 1MBit/s
CAN FD data rates up to 5 MBit/s
Wide common mode range for electromagnetic immunity
Very low electromagnetic emission
Excellent ESD robustness, ±10 kV according to IEC 61000-4-2
Independent supply concept on VCC and VBAT pins