Maxim Integrated MAX33015EATB+, CAN Transceiver 5Mbps, 10-Pin TDFN

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
222-1976
Référence fabricant:
MAX33015EATB+
Fabricant:
Maxim Integrated
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Maxim Integrated

Maximum Data Rate

5Mbps

Number of Transceivers

1

IC Type

CAN Interface IC

Power Down Mode

Standby

Maximum Supply Current

0.06 mA

Package Type

TDFN

Pin Count

10

The Maxim Integrated CAN Transceiver has +5V control area network (CAN) transceivers with integrated protection for industrial applications. These devices have extended ±65V fault protection on the CAN bus for equipment where overvoltage protection is required. The CAN family also incorporates high ±45kV ESD HBM protection and an input common-mode range (CMR) of ±25V, exceeding the ISO11898 specification of -2V to +7V, and well suited for applications where ground planes from different systems are shifting relative to each other. It has 10-pin TDFN-EP package. This devices operates over the -40°C to +125°C temperature range.

Integrated protection increases robustness
1.62V to 5.5V logic-supply (VL) range (MAX33014E and MAX33015E)
Silent mode S disables transmitter
Fault detection and reporting
Operating temperature range of -40°C to +125°C
Package type 10 TDFN

Liens connexes