Microchip ATA6560-GAQW-N, CAN Transceiver 5 Mbps, 8-Pin SOIC
- N° de stock RS:
- 193-5482
- Référence fabricant:
- ATA6560-GAQW-N
- Fabricant:
- Microchip
Sous-total (1 bobine de 4000 unités)*
1 732,00 €
(TVA exclue)
2 096,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 4 000 unité(s) expédiée(s) à partir du 12 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 4000 + | 0,433 € | 1 732,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 193-5482
- Référence fabricant:
- ATA6560-GAQW-N
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Silent, Normal, Standby | |
| Supply Current | 70mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Series | ATA6560 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Silent, Normal, Standby | ||
Supply Current 70mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Series ATA6560 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip ATA6560 is a high-speed CAN FD ready CAN transceiver that provides an interface between a controller area network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 5Mbit/s) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It offers improved electromagnetic compatibility (EMC) and electrostatic discharge (ESD) performance, as well as features such as: Ideal passive behavior to the CAN bus when the supply voltage is off. Three operating modes (Standby, Normal and Silent Mode) together with the dedicated fail-safe features make the Microchip ATA6560 an excellent choice for all types of high- speed CAN networks, especially in nodes requiring low-power mode with wake-up capability via the CAN bus.