- N° de stock RS:
- 252-3579
- Référence fabricant:
- 43304102
- Fabricant:
- Socomec
1 En stock pour livraison sous 1 jour(s)
Prix la pièce
117,42 €
(TVA exclue)
142,08 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 117,42 € |
- N° de stock RS:
- 252-3579
- Référence fabricant:
- 43304102
- Fabricant:
- Socomec
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports door mounting with direct quick fixing handles.
Simple installation
Quick mounting
Effective in all circumstances
Current rating of 25 A
Number of poles are 4
Quick mounting
Effective in all circumstances
Current rating of 25 A
Number of poles are 4
Spécifications
Attribut | Valeur |
---|---|
Series | COMO CS |
Cam Switch Type | Manual Cam Transfer Switch |
Pole and Throw Configuration | 4P |
Electrical Phase | Three |
Maximum Current | 25A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Actuator Type | Handle |