- N° de stock RS:
- 252-3578
- Référence fabricant:
- 43304006
- Fabricant:
- Socomec
En cours d'approvisionnement - expédition le 15/07/2024, livraison sous 1 jour(s)
Prix la pièce
217,33 €
(TVA exclue)
262,97 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 217,33 € |
- N° de stock RS:
- 252-3578
- Référence fabricant:
- 43304006
- Fabricant:
- Socomec
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports backplate mounting with direct quick fixing handles or external handles.
Simple installation
Quick mounting
Effective in all circumstances
Current rating of 63 A
Number of poles are 4
Quick mounting
Effective in all circumstances
Current rating of 63 A
Number of poles are 4
Spécifications
Attribut | Valeur |
---|---|
Pole and Throw Configuration | 4P |
Series | COMO CS |
Cam Switch Type | Manual Cam Transfer Switch |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Actuator Type | Handle |