RS PRO Caliper 200 mm 0.01 mm Resolution Digital, Metric, UKAS
- N° de stock RS:
- 243-6821
- Fabricant:
- RS PRO
Sous-total (1 unité)*
155,20 €
(TVA exclue)
187,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 06 novembre 2026
- Plus 60 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 10 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 155,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-6821
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | 0.03 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy 0.03 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 200mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- Pays d'origine :
- CN
RS PRO Digital Metric Vernier Calliper - 200 mm
RS PRO is proud to introduce a superb stainless steel digital caliper with 4-way measurement. This electronic vernier is proficient at measuring the outside, inside, step and depth on components during test & measurement applications.
Our electronic caliper has a measurement range between 0 mm and 200 mm and resolution of 0.01mm. It uses a linear encoder to measure internal and external distances, its highly accurate, and much easier to use than traditional analogue devices.
The conversion scale is metric and there is a floating zero feature that allows you to read the increments without calculation. This reading is then shown on an LCD display with 11 mm digits making it is easy to read.
The RS PRO caliper is packed with features that make this hand tool the Ideal measuring device and a must have accessory for your tool box. Calibration options available.
Key Features
Specification
Applications
Liens connexes
- RS PRO Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital UKAS
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial, UKAS
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital UKAS
- RS PRO Caliper 300 mm 0.01 mm Resolution Digital UKAS
- RS PRO 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric & Imperial With UKAS Calibration