Mitutoyo Caliper 750 mm 0.01 mm Resolution Digital, Metric
- N° de stock RS:
- 238-7407
- Référence fabricant:
- 551-206-10
- Fabricant:
- Mitutoyo
Sous-total (1 unité)*
1 464,78 €
(TVA exclue)
1 772,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 464,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 238-7407
- Référence fabricant:
- 551-206-10
- Fabricant:
- Mitutoyo
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
| Marque | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 750mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 750mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The Mitutoyo digimatic digital caliber features lower nib style jaws with rounded measuring faces to fit rounded surfaces closer to make highly accurate inside dimension measurements. The upper standard jaws take highly accurate outside dimensions, making this digital caliper highly versatile. The caliper also has a high-resolution Vernier scale with 14-degree face angle to offer easier reading and helps prevent parallax error in the measurement. ABS linear scale eliminates the need for setting the origin point every time the micrometer is powered on; over speed errors are also eliminated. Functions include origin set, zero setting, data hold, data output, function lock, 2 presets and inch/mm conversion.
Knife-shaped measuring surfaces allow you to take outside measurements
Rounded measuring surfaces enable you to measure inside dimensions
ABSOLUTE System delivers reliable measurements
Available in metric and inch/metric models
A fine-adjustment carriage type Vernier caliper is available
SPC output function allows for quick and easy data management in real time
Liens connexes
- Mitutoyo Caliper 1 m 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 2 m 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 100 mm 0.01 mm Resolution Digital, Metric
- Mitutoyo Caliper 450 mm 0.01 mm Resolution Digital, Metric